



PB-1559-TF | |
|---|---|
DigiKey Part Number | 377-1178-ND |
Manufacturer | |
Manufacturer Product Number | PB-1559-TF |
Description | BOX ABS BLACK 3"L X 2"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.070" (1.78mm) |
Part Status Active | Features Mounting Flange |
Container Type Box, Potting | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.000" L x 2.000" W (76.20mm x 50.80mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.8 lb (362.87 g) |
Area (L x W) 6.00in² (38.7cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.36000 | ¥21.36 |
| 10 | ¥17.84900 | ¥178.49 |
| 100 | ¥16.06880 | ¥1,606.88 |
| 250 | ¥15.09460 | ¥3,773.65 |











