
FIT0725 | |
|---|---|
DigiKey Part Number | 1738-FIT0725-ND |
Manufacturer | |
Manufacturer Product Number | FIT0725 |
Description | ENCLOSURE ABS 3.79"L X 1.61"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 3.791" L x 1.614" W (96.30mm x 41.00mm) X 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Height 0.787" (20.00mm) |
Mfr | Area (L x W) 6.12in² (39.5cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 3.791" L x 1.614" W (96.30mm x 41.00mm) | Features Mounting Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.42000 | ¥13.42 |







