PLW5-5MM | ||
---|---|---|
DigiKey Part Number | 492-2025-ND | |
Manufacturer | ||
Manufacturer Product Number | PLW5-5MM | |
Description | LIGHT PIPE PNL 5MM WIDE LENS 5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLW5-5MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.67200 | ¥176.72 |
100 | ¥13.60030 | ¥1,360.03 |
500 | ¥12.29398 | ¥6,146.99 |
1,000 | ¥10.56512 | ¥10,565.12 |
2,000 | ¥9.98886 | ¥19,977.72 |
5,000 | ¥9.75834 | ¥48,791.70 |