PLW5-125 | |
---|---|
DigiKey Part Number | 492-2017-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-125 |
Description | LIGHT PIPE PNL 5MM WIDE .125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.67300 | ¥176.73 |
100 | ¥13.60130 | ¥1,360.13 |
500 | ¥12.29488 | ¥6,147.44 |
1,000 | ¥10.56590 | ¥10,565.90 |
2,000 | ¥9.98959 | ¥19,979.18 |
5,000 | ¥9.75905 | ¥48,795.25 |