GRO025031A | ||
---|---|---|
DigiKey Part Number | RPC4098-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO025031A | |
Description | GROMMET 0.156" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.156" (3.96mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" (0.79mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.156" (3.96mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.09000 | ¥1.09 |
10 | ¥0.92400 | ¥9.24 |
25 | ¥0.82040 | ¥20.51 |
50 | ¥0.76580 | ¥38.29 |
100 | ¥0.71110 | ¥71.11 |
250 | ¥0.62904 | ¥157.26 |
500 | ¥0.60170 | ¥300.85 |
1,000 | ¥0.49229 | ¥492.29 |
2,500 | ¥0.48151 | ¥1,203.78 |