GR3041A | ||
---|---|---|
DigiKey Part Number | RPC4023-ND | |
Manufacturer | ||
Manufacturer Product Number | GR3041A | |
Description | GROMMET 0.156" RUBBER BLACK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.156" (3.96mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.156" (3.96mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.86000 | ¥1.86 |
10 | ¥1.56700 | ¥15.67 |
100 | ¥1.20610 | ¥120.61 |
1,000 | ¥0.83515 | ¥835.15 |
5,000 | ¥0.74232 | ¥3,711.60 |
10,000 | ¥0.67272 | ¥6,727.20 |