



731 | |
|---|---|
DigiKey Part Number | 36-731-ND |
Manufacturer | |
Manufacturer Product Number | 731 |
Description | GROMMET 0.187" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Grommet 0.187" (4.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 731 Models |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.312" (7.92mm) |
Packaging Bulk | Diameter - Inside 0.187" (4.75mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR3072A | Essentra Components | 52 | RPC4028-ND | ¥16.03000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.68000 | ¥1.68 |
| 10 | ¥1.27800 | ¥12.78 |
| 25 | ¥1.13920 | ¥28.48 |
| 100 | ¥0.96360 | ¥96.36 |
| 500 | ¥0.79734 | ¥398.67 |
| 1,000 | ¥0.73634 | ¥736.34 |
| 2,500 | ¥0.70530 | ¥1,763.25 |
| 5,000 | ¥0.61550 | ¥3,077.50 |










