




GR3072A | |
|---|---|
DigiKey Part Number | RPC4028-ND |
Manufacturer | |
Manufacturer Product Number | GR3072A |
Description | GROMMET 1.000" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3072A Models |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.375" (34.93mm) |
Series | Diameter - Inside 1.000" (25.40mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.03000 | ¥16.03 |
| 10 | ¥13.59900 | ¥135.99 |
| 25 | ¥12.74160 | ¥318.54 |
| 50 | ¥12.13280 | ¥606.64 |
| 100 | ¥11.55280 | ¥1,155.28 |
| 250 | ¥10.82900 | ¥2,707.25 |
| 500 | ¥10.31188 | ¥5,155.94 |
| 1,000 | ¥9.81975 | ¥9,819.75 |
| 2,500 | ¥9.20517 | ¥23,012.93 |

