Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744

DigiKey Part Number
36-744-ND
Manufacturer
Manufacturer Product Number
744
Description
GROMMET 0.375" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Grommet 0.375" (9.52mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Packaging
Bulk
Diameter - Inside
0.375" (9.52mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Factory Stock: 1,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.90000¥8.90
10¥6.71400¥67.14
25¥6.00880¥150.22
100¥5.10400¥510.40
500¥4.24956¥2,124.78
1,000¥3.93677¥3,936.77
2,500¥3.56736¥8,918.40
5,000¥3.52426¥17,621.30
Manufacturers Standard Package