Circular - 0.812" (20.62mm) Grommet 0.562" (14.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.812" (20.62mm) Grommet 0.562" (14.27mm) Black
750
750

750

DigiKey Part Number
36-750-ND
Manufacturer
Manufacturer Product Number
750
Description
GROMMET 0.562" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.812" (20.62mm) Grommet 0.562" (14.27mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.812" (20.62mm)
Packaging
Bulk
Diameter - Inside
0.562" (14.27mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.72000¥11.72
10¥8.83700¥88.37
25¥7.92240¥198.06
100¥6.73400¥673.40
500¥5.61326¥2,806.63
1,000¥5.20304¥5,203.04
2,500¥4.75775¥11,894.38
Manufacturers Standard Package