Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752

DigiKey Part Number
36-752-ND
Manufacturer
Manufacturer Product Number
752
Description
GROMMET 0.625" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Grommet 0.625" (15.88mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Packaging
Bulk
Diameter - Inside
0.625" (15.88mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,216
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥3.76200¥37.62
25¥3.36560¥84.14
100¥2.99560¥299.56
2,500¥2.73130¥6,828.25
5,000¥1.84282¥9,214.10
Manufacturers Standard Package