
755 | |
|---|---|
DigiKey Part Number | 36-755-ND |
Manufacturer | |
Manufacturer Product Number | 755 |
Description | GROMMET 0.750" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.062" (26.97mm) Grommet 0.750" (19.05mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 1.062" (26.97mm) |
Packaging Bulk | Diameter - Inside 0.750" (19.05mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.18000 | ¥17.18 |
| 10 | ¥12.98700 | ¥129.87 |
| 25 | ¥11.64760 | ¥291.19 |
| 100 | ¥9.91290 | ¥991.29 |
| 500 | ¥8.27708 | ¥4,138.54 |
| 1,000 | ¥7.92959 | ¥7,929.59 |
| 2,500 | ¥7.31288 | ¥18,282.20 |



