



749 | |
|---|---|
DigiKey Part Number | 36-749-ND |
Manufacturer | |
Manufacturer Product Number | 749 |
Description | GROMMET 0.500" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 749 Models |
Category | Panel Thickness 0.093" (2.36mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Packaging Bulk | Diameter - Inside 0.500" (12.70mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.05700 | ¥30.57 |
| 25 | ¥2.73480 | ¥68.37 |
| 100 | ¥2.31720 | ¥231.72 |
| 500 | ¥1.92354 | ¥961.77 |
| 1,000 | ¥1.77913 | ¥1,779.13 |
| 2,500 | ¥1.60858 | ¥4,021.45 |
| 5,000 | ¥1.49781 | ¥7,489.05 |








