570nm Green, 624nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,157 In Stock | 1 : ¥4.76000 Bag | Bag | Active | Green, Red | Common Cathode | White | Diffused | 110mcd Green, 260mcd Red | Round with Domed Top | 5.00mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 60° | Through Hole | 570nm Green, 624nm Red | 573nm Green, 632nm Red | - | Radial - 3 Leads | T-1 3/4 (5mm) | 5.00mm Dia | 8.90mm | |||
735 In Stock | 1 : ¥4.76000 Bag | Bag | Active | Green, Red | Common Cathode | White | Diffused | 350mcd Green, 1000mcd Red | Round with Domed Top | 5.00mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 30° | Through Hole | 570nm Green, 624nm Red | 573nm Green, 632nm Red | - | Radial - 3 Leads | T-1 3/4 (5mm) | 5.00mm Dia | 8.85mm |