
MS1201L5B | |
|---|---|
DigiKey Part Number | 2449-MS1201L5B-ND |
Manufacturer | |
Manufacturer Product Number | MS1201L5B |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS1201L5B Models |
Category | Actuator Length 5.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.07000 | ¥50.70 |
| 25 | ¥4.72040 | ¥118.01 |
| 100 | ¥4.21270 | ¥421.27 |
| 250 | ¥3.90180 | ¥975.45 |
| 500 | ¥3.68444 | ¥1,842.22 |
| 2,000 | ¥3.30196 | ¥6,603.92 |
| 4,000 | ¥3.13789 | ¥12,551.56 |
| 6,000 | ¥3.05022 | ¥18,301.32 |









