



MS2202L8A | |
|---|---|
DigiKey Part Number | 2449-MS2202L8A-ND |
Manufacturer | |
Manufacturer Product Number | MS2202L8A |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 8.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.25mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.41600 | ¥110.40 |
| 100 | ¥3.94070 | ¥394.07 |
| 250 | ¥3.65036 | ¥912.59 |
| 500 | ¥3.44660 | ¥1,723.30 |
| 2,000 | ¥3.08761 | ¥6,175.22 |
| 4,000 | ¥2.93331 | ¥11,733.24 |
| 6,000 | ¥2.85083 | ¥17,104.98 |





