SFH 309 FA-4 | ||
---|---|---|
DigiKey Part Number | 475-SFH309FA-4-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 309 FA-4 | |
Description | SENSOR PHOTO 900NM TOP VIEW RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 900nm Top View Radial, T-1 Lens | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 309 FA-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 900nm | |
Viewing Angle | 24° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, T-1 Lens | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.67200 | ¥36.72 |
100 | ¥2.42940 | ¥242.94 |
2,000 | ¥1.69472 | ¥3,389.44 |
6,000 | ¥1.58173 | ¥9,490.38 |
10,000 | ¥1.52525 | ¥15,252.50 |