Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11780 | ¥111.78 |
500 | ¥1.00966 | ¥504.83 |
1,000 | ¥0.82936 | ¥829.36 |
2,000 | ¥0.72116 | ¥1,442.32 |
5,000 | ¥0.64904 | ¥3,245.20 |
10,000 | ¥0.57692 | ¥5,769.20 |
25,000 | ¥0.54087 | ¥13,521.75 |