IR908-7C-F | ||
---|---|---|
DigiKey Part Number | 1080-1089-ND | |
Manufacturer | ||
Manufacturer Product Number | IR908-7C-F | |
Description | EMITTER IR 940NM 50MA RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 60° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 60° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.41020 | ¥141.02 |
1,000 | ¥1.10341 | ¥1,103.41 |
5,000 | ¥0.91948 | ¥4,597.40 |
10,000 | ¥0.85818 | ¥8,581.80 |