
PT908-7B-F | |
|---|---|
DigiKey Part Number | 1080-1163-ND |
Manufacturer | |
Manufacturer Product Number | PT908-7B-F |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, Side View |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Through Hole |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial, Side View |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.48900 | ¥24.89 |
| 100 | ¥1.77890 | ¥177.89 |
| 500 | ¥1.45718 | ¥728.59 |
| 1,000 | ¥1.35115 | ¥1,351.15 |
| 2,000 | ¥1.26093 | ¥2,521.86 |
| 5,000 | ¥1.16212 | ¥5,810.60 |
| 10,000 | ¥1.10042 | ¥11,004.20 |
| 25,000 | ¥1.04051 | ¥26,012.75 |



