
OP550A | |
|---|---|
DigiKey Part Number | 365-1070-ND |
Manufacturer | |
Manufacturer Product Number | OP550A |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Side View Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP550A Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 4.7 mA | Package / Case Radial |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 100 | ¥5.62360 | ¥562.36 |
| 250 | ¥5.29280 | ¥1,323.20 |
| 500 | ¥5.12740 | ¥2,563.70 |
| 1,000 | ¥5.06537 | ¥5,065.37 |








