Photodiode 935nm 5ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP950

DigiKey Part Number
365-1085-ND
Manufacturer
Manufacturer Product Number
OP950
Description
SENSOR PHOTODIODE 935NM SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 935nm 5ns
Datasheet
 Datasheet
EDA/CAD Models
OP950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
TT Electronics/Optek Technology
Response Time
5ns
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
60 V
Part Status
Active
Current - Dark (Typ)
1nA
Wavelength
935nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
500nm ~ 1100nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,204
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
100¥6.11980¥611.98
250¥5.78900¥1,447.25
500¥5.62360¥2,811.80
1,000¥5.47887¥5,478.87
Manufacturers Standard Package