Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP240A

DigiKey Part Number
365-1052-ND
Manufacturer
Manufacturer Product Number
OP240A
Description
EMITTER IR 890NM 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP240A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
40°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,404
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
100¥6.20250¥620.25
250¥5.95440¥1,488.60
500¥5.70630¥2,853.15
1,000¥5.47887¥5,478.87
Manufacturers Standard Package