Photodiode 935nm 5ns 90°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP955

DigiKey Part Number
365-1624-ND
Manufacturer
Manufacturer Product Number
OP955
Description
SENSOR PHOTODIODE 935NM SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 935nm 5ns 90°
Datasheet
 Datasheet
EDA/CAD Models
OP955 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ns
Manufacturer
TT Electronics/Optek Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Packaging
Bulk
Current - Dark (Typ)
1nA
Part Status
Active
Viewing Angle
90°
Wavelength
935nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
500nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
100¥8.51780¥851.78
250¥8.26976¥2,067.44
500¥8.10436¥4,052.18
1,000¥7.77356¥7,773.56
2,500¥7.75289¥19,382.22
Manufacturers Standard Package