Photodiode 850nm 5ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP954

DigiKey Part Number
365-1623-ND
Manufacturer
Manufacturer Product Number
OP954
Description
SENSOR PHOTODIODE 850NM SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 5ns
Datasheet
 Datasheet
EDA/CAD Models
OP954 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
TT Electronics/Optek Technology
Response Time
5ns
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
60 V
Part Status
Active
Current - Dark (Typ)
1nA
Wavelength
850nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
500nm ~ 1100nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
100¥6.86390¥686.39
250¥6.69848¥1,674.62
500¥6.28500¥3,142.50
1,000¥6.11961¥6,119.61
2,500¥6.09894¥15,247.35
Manufacturers Standard Package