
OP140B | |
|---|---|
DigiKey Part Number | 365-1044-ND |
Manufacturer | |
Manufacturer Product Number | OP140B |
Description | EMITTER IR 935NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.3mW/cm² @ 20mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP140B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.3mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 40° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 100 | ¥5.95440 | ¥595.44 |
| 250 | ¥5.70628 | ¥1,426.57 |
| 500 | ¥5.54090 | ¥2,770.45 |
| 1,000 | ¥5.37550 | ¥5,375.50 |
| 2,500 | ¥5.27212 | ¥13,180.30 |



