VSLB3940 | ||
---|---|---|
DigiKey Part Number | VSLB3940-ND | |
Manufacturer | ||
Manufacturer Product Number | VSLB3940 | |
Description | EMITTER IR 940NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.15V 100mA 32mW/sr @ 100mA 44° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | VSLB3940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 32mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
10 | ¥3.98300 | ¥39.83 |
100 | ¥2.63290 | ¥263.29 |
1,000 | ¥2.03285 | ¥2,032.85 |
2,000 | ¥1.83692 | ¥3,673.84 |
5,000 | ¥1.71445 | ¥8,572.25 |
10,000 | ¥1.65322 | ¥16,532.20 |
25,000 | ¥1.62873 | ¥40,718.25 |