VSMY12940 | ||
---|---|---|
DigiKey Part Number | VSMY12940TR-ND - Tape & Reel (TR) VSMY12940CT-ND - Cut Tape (CT) VSMY12940DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY12940 | |
Description | EMITTER IR 940NM 70MA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 70mA 16mW/sr @ 70mA 80° 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY12940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥5.10000 | ¥51.00 |
100 | ¥3.34400 | ¥334.40 |
1,000 | ¥2.63998 | ¥2,639.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46395 | ¥7,391.85 |
6,000 | ¥2.37594 | ¥14,255.64 |
15,000 | ¥2.34075 | ¥35,111.25 |
30,000 | ¥2.28795 | ¥68,638.50 |