2199248-6 | ||
---|---|---|
DigiKey Part Number | A120585TR-ND - Tape & Reel (TR) A120585CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2199248-6 | |
Description | SHIELD FINGER, LOOSE PIECE, TYPE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2199248-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.094" (2.40mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.063" (1.60mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.38400 | ¥34.60 |
50 | ¥1.31420 | ¥65.71 |
100 | ¥1.24270 | ¥124.27 |
250 | ¥1.15672 | ¥289.18 |
500 | ¥1.09024 | ¥545.12 |
1,000 | ¥1.03303 | ¥1,033.03 |
2,500 | ¥0.95685 | ¥2,392.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.86641 | ¥6,931.28 |
16,000 | ¥0.76168 | ¥12,186.88 |
40,000 | ¥0.68075 | ¥27,230.00 |
56,000 | ¥0.59030 | ¥33,056.80 |