RT8077GQW | ||
---|---|---|
DigiKey Part Number | 1028-1418-2-ND - Tape & Reel (TR) 1028-1418-1-ND - Cut Tape (CT) 1028-1418-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT8077GQW | |
Description | IC REG BUCK ADJ 2A 8WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RT8077GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥5.06640 | ¥126.66 |
100 | ¥4.13400 | ¥413.40 |
250 | ¥3.83988 | ¥959.97 |
500 | ¥3.26804 | ¥1,634.02 |
1,000 | ¥2.61439 | ¥2,614.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.36933 | ¥5,923.33 |
5,000 | ¥2.20592 | ¥11,029.60 |
12,500 | ¥2.12422 | ¥26,552.75 |
25,000 | ¥2.04252 | ¥51,063.00 |