Supervisor Complementary 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Complementary 1 Channel SOT-23-5
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

MIC2775-29YM5-TR

DigiKey Part Number
576-2681-2-ND - Tape & Reel (TR)
576-2681-1-ND - Cut Tape (CT)
576-2681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2775-29YM5-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2775-29YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,622
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
25¥5.69320¥142.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.04473¥15,134.19
Manufacturers Standard Package