74HC2G08DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC2G08DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G08DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G08DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.35120 | ¥108.78 |
100 | ¥3.55080 | ¥355.08 |
250 | ¥3.29808 | ¥824.52 |
500 | ¥2.80680 | ¥1,403.40 |
1,000 | ¥2.24548 | ¥2,245.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89703 | ¥5,691.09 |
6,000 | ¥1.77465 | ¥10,647.90 |
15,000 | ¥1.65226 | ¥24,783.90 |
30,000 | ¥1.56659 | ¥46,997.70 |