SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3325-Y,LF

DigiKey Part Number
2SC3325-YLFTR-ND - Tape & Reel (TR)
2SC3325-YLFCT-ND - Cut Tape (CT)
2SC3325-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3325-Y,LF
Description
TRANS NPN 50V 0.5A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 300MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SC3325-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.30700¥13.07
100¥0.81210¥81.21
500¥0.59640¥298.20
1,000¥0.52643¥526.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42428¥1,272.84
6,000¥0.38064¥2,283.84
9,000¥0.35838¥3,225.42
15,000¥0.33334¥5,000.10
21,000¥0.31850¥6,688.50
30,000¥0.30408¥9,122.40
75,000¥0.27241¥20,430.75
150,000¥0.25283¥37,924.50
300,000¥0.24808¥74,424.00
Manufacturers Standard Package