



RCLAMP0532T.TCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0532T.TCTTR-ND - Tape & Reel (TR) 600-RCLAMP0532T.TCT-ND - Cut Tape (CT) 600-RCLAMP0532T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0532T.TCT |
Description | TVS DIODE 5VWM 10VC SLP1610P4T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0532T.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.21000 | ¥62.10 |
| 25 | ¥5.81840 | ¥145.46 |
| 50 | ¥5.54060 | ¥277.03 |
| 100 | ¥5.27510 | ¥527.51 |
| 250 | ¥4.94448 | ¥1,236.12 |
| 500 | ¥4.70814 | ¥2,354.07 |
| 1,000 | ¥4.48329 | ¥4,483.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.14890 | ¥12,446.70 |
| 6,000 | ¥3.95095 | ¥23,705.70 |
| 9,000 | ¥3.83959 | ¥34,556.31 |
| 15,000 | ¥3.70380 | ¥55,557.00 |
| 21,000 | ¥3.61702 | ¥75,957.42 |










