
2SA1313-Y,LF | |
|---|---|
DigiKey Part Number | 2SA1313-YLFTR-ND - Tape & Reel (TR) 2SA1313-YLFCT-ND - Cut Tape (CT) 2SA1313-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1313-Y,LF |
Description | TRANS PNP 50V 0.5A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1313-Y,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83690 | ¥83.69 |
| 500 | ¥0.61492 | ¥307.46 |
| 1,000 | ¥0.54314 | ¥543.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43806 | ¥1,314.18 |
| 6,000 | ¥0.39321 | ¥2,359.26 |
| 9,000 | ¥0.37034 | ¥3,333.06 |
| 15,000 | ¥0.34462 | ¥5,169.30 |
| 21,000 | ¥0.32938 | ¥6,916.98 |
| 30,000 | ¥0.31455 | ¥9,436.50 |
| 75,000 | ¥0.28201 | ¥21,150.75 |
| 150,000 | ¥0.26190 | ¥39,285.00 |
| 300,000 | ¥0.25842 | ¥77,526.00 |


