2SC2712-Y,LF | ||
---|---|---|
DigiKey Part Number | 2SC2712-YLFTR-ND - Tape & Reel (TR) 2SC2712-YLFCT-ND - Cut Tape (CT) 2SC2712-YLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC2712-Y,LF | |
Description | TRANS NPN 50V 0.15A SMINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC2712-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50142 | ¥250.71 |
1,000 | ¥0.34824 | ¥348.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28845 | ¥865.35 |
6,000 | ¥0.27278 | ¥1,636.68 |
9,000 | ¥0.23216 | ¥2,089.44 |
30,000 | ¥0.21475 | ¥6,442.50 |
75,000 | ¥0.18573 | ¥13,929.75 |
150,000 | ¥0.15439 | ¥23,158.50 |