
TPSM63606EXTRDLR | |
|---|---|
DigiKey Part Number | 296-TPSM63606EXTRDLRTR-ND - Tape & Reel (TR) 296-TPSM63606EXTRDLRCT-ND - Cut Tape (CT) 296-TPSM63606EXTRDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63606EXTRDLR |
Description | HIGH-DENSITY, 36-V INPUT, 1-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63606EXTRDLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 95.6% | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerBFQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 20-B3QFN (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥466.47000 | ¥466.47 |
| 5 | ¥449.07600 | ¥2,245.38 |
| 10 | ¥441.77300 | ¥4,417.73 |
| 25 | ¥432.30680 | ¥10,807.67 |
| 50 | ¥425.26800 | ¥21,263.40 |
| 100 | ¥422.78690 | ¥42,278.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥396.05737 | ¥396,057.37 |











