
TPS3808G18DRVR | |
|---|---|
DigiKey Part Number | 296-23934-2-ND - Tape & Reel (TR) 296-23934-1-ND - Cut Tape (CT) 296-23934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G18DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G18DRVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Threshold 1.67V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G18DRVT | Texas Instruments | 3,719 | 296-32480-1-ND | ¥17.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.20600 | ¥112.06 |
| 25 | ¥10.19840 | ¥254.96 |
| 100 | ¥9.08380 | ¥908.38 |
| 250 | ¥8.55284 | ¥2,138.21 |
| 500 | ¥8.23262 | ¥4,116.31 |
| 1,000 | ¥8.21186 | ¥8,211.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.64363 | ¥22,930.89 |
| 6,000 | ¥7.48439 | ¥44,906.34 |
| 9,000 | ¥7.40462 | ¥66,641.58 |











