
TPS3808G18DRVT | |
|---|---|
DigiKey Part Number | 296-32480-2-ND - Tape & Reel (TR) 296-32480-1-ND - Cut Tape (CT) 296-32480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G18DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G18DRVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.26500 | ¥132.65 |
| 25 | ¥12.09080 | ¥302.27 |
| 100 | ¥10.80140 | ¥1,080.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.18732 | ¥2,546.83 |
| 500 | ¥9.81698 | ¥4,908.49 |
| 750 | ¥9.63157 | ¥7,223.68 |
| 1,250 | ¥9.42601 | ¥11,782.51 |
| 1,750 | ¥9.30587 | ¥16,285.27 |
| 2,500 | ¥9.19038 | ¥22,975.95 |


