


NCV8170AXV150T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170AXV150T2GTR-ND - Tape & Reel (TR) 488-NCV8170AXV150T2GCT-ND - Cut Tape (CT) 488-NCV8170AXV150T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV150T2G |
Description | IC REG LINEAR 1.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV150T2G Models |
Category | PSRR 57dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 0.9 µA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.29920 | ¥57.48 |
| 100 | ¥1.99140 | ¥199.14 |
| 250 | ¥1.84520 | ¥461.30 |
| 500 | ¥1.75688 | ¥878.44 |
| 1,000 | ¥1.68410 | ¥1,684.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.52902 | ¥6,116.08 |
| 8,000 | ¥1.48963 | ¥11,917.04 |



