Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBUP00100505471Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00100505471Y00TR-ND - Tape & Reel (TR) 553-BBUP00100505471Y00CT-ND - Cut Tape (CT) 553-BBUP00100505471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00100505471Y00 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBC-SH0402P-471T | Abracon LLC | 0 | 535-AFBC-SH0402P-471TCT-ND | ¥0.85000 | Parametric Equivalent |
| HFZ 1005PF-471T11 | TAI-TECH Advanced Electronics Co., Ltd. | 1,832 | 4816-HFZ1005PF-471T11CT-ND | ¥0.88000 | Parametric Equivalent |
| WLBD1005HCU471TL | Walsin Technology Corporation | 0 | 1292-WLBD1005HCU471TLTR-ND | ¥0.05209 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.50300 | ¥5.03 |
| 25 | ¥0.43360 | ¥10.84 |
| 50 | ¥0.38960 | ¥19.48 |
| 100 | ¥0.34910 | ¥34.91 |
| 250 | ¥0.30152 | ¥75.38 |
| 500 | ¥0.26836 | ¥134.18 |
| 1,000 | ¥0.23786 | ¥237.86 |
| 5,000 | ¥0.17543 | ¥877.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15161 | ¥1,516.10 |
| 20,000 | ¥0.13775 | ¥2,755.00 |












