
SN74AUP2G08YFPR | |
|---|---|
DigiKey Part Number | 296-23530-2-ND - Tape & Reel (TR) 296-23530-1-ND - Cut Tape (CT) 296-23530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08YFPR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08YFPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-DSBGA |
Number of Inputs 2 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.86300 | ¥48.63 |
| 25 | ¥4.37320 | ¥109.33 |
| 100 | ¥3.83810 | ¥383.81 |
| 250 | ¥3.58324 | ¥895.81 |
| 500 | ¥3.42940 | ¥1,714.70 |
| 1,000 | ¥3.40368 | ¥3,403.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14632 | ¥9,438.96 |
| 6,000 | ¥3.06977 | ¥18,418.62 |
| 9,000 | ¥3.03141 | ¥27,282.69 |
| 15,000 | ¥2.98894 | ¥44,834.10 |
| 21,000 | ¥2.96412 | ¥62,246.52 |











