TL084QD | ||
---|---|---|
DigiKey Part Number | 296-7214-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL084QD | |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL084QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.88600 | ¥108.86 |
50 | ¥10.33060 | ¥516.53 |
100 | ¥8.48600 | ¥848.60 |
250 | ¥7.93284 | ¥1,983.21 |
500 | ¥7.01046 | ¥3,505.23 |