LMT89DCKT | ||
---|---|---|
DigiKey Part Number | 296-35757-2-ND - Tape & Reel (TR) 296-35757-1-ND - Cut Tape (CT) 296-35757-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMT89DCKT | |
Description | SENSOR ANALOG -55C-130C SC70-5 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMT89DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 30°C (-50°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥9.90000 | ¥99.00 |
25 | ¥7.92040 | ¥198.01 |
100 | ¥7.26030 | ¥726.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.60000 | ¥1,650.00 |
500 | ¥6.10496 | ¥3,052.48 |
750 | ¥5.77500 | ¥4,331.25 |
1,250 | ¥5.44497 | ¥6,806.21 |
2,500 | ¥5.27999 | ¥13,199.97 |