
OPA2180ID | |
|---|---|
DigiKey Part Number | 296-35716-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2180ID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2180ID Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA (x2 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.01000 | ¥29.01 |
| 10 | ¥21.71100 | ¥217.11 |
| 75 | ¥18.25547 | ¥1,369.16 |
| 150 | ¥17.45147 | ¥2,617.72 |
| 300 | ¥16.78957 | ¥5,036.87 |
| 525 | ¥16.34192 | ¥8,579.51 |
| 1,050 | ¥15.87655 | ¥16,670.38 |
| 2,550 | ¥15.39896 | ¥39,267.35 |
| 5,025 | ¥15.10638 | ¥75,909.56 |


