SN75C189ADR | |
---|---|
DigiKey Part Number | 296-14974-2-ND - Tape & Reel (TR) 296-14974-1-ND - Cut Tape (CT) 296-14974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C189ADR |
Description | IC RECEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 970 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.24000 | ¥62.40 |
25 | ¥5.86200 | ¥146.55 |
100 | ¥4.78310 | ¥478.31 |
250 | ¥4.44284 | ¥1,110.71 |
500 | ¥3.78114 | ¥1,890.57 |
1,000 | ¥3.02493 | ¥3,024.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.74131 | ¥6,853.27 |
5,000 | ¥2.55227 | ¥12,761.35 |
12,500 | ¥2.45774 | ¥30,721.75 |
25,000 | ¥2.36321 | ¥59,080.25 |