AM26C31CDR | ||
---|---|---|
DigiKey Part Number | 296-AM26C31CDRTR-ND - Tape & Reel (TR) 296-AM26C31CDRCT-ND - Cut Tape (CT) 296-AM26C31CDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM26C31CDR | |
Description | IC DRIVER 4/0 16SOIC | |
Customer Reference | ||
Detailed Description | 4/0 Driver 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AM26C31CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.51840 | ¥237.96 |
100 | ¥7.81850 | ¥781.85 |
250 | ¥7.30872 | ¥1,827.18 |
500 | ¥6.45884 | ¥3,229.42 |
1,000 | ¥5.09912 | ¥5,099.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75918 | ¥11,897.95 |
5,000 | ¥4.52122 | ¥22,606.10 |
12,500 | ¥4.35125 | ¥54,390.62 |