AM26C32CD | ||
---|---|---|
DigiKey Part Number | 296-6786-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AM26C32CD | |
Description | IC RECEIVER 0/4 16SOIC | |
Customer Reference | ||
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AM26C32CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
40 | ¥11.19350 | ¥447.74 |
120 | ¥9.53650 | ¥1,144.38 |
280 | ¥8.95464 | ¥2,507.30 |
520 | ¥7.83535 | ¥4,074.38 |