
OPA182IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA182IDBVRTR-ND - Tape & Reel (TR) 296-OPA182IDBVRCT-ND - Cut Tape (CT) 296-OPA182IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDBVR |
Description | HIGHEST-PRECISION, 36-V, 5-MHZ, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDBVR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 0.45 µV |
Series | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥19.00400 | ¥190.04 |
| 25 | ¥17.40280 | ¥435.07 |
| 100 | ¥15.64390 | ¥1,564.39 |
| 250 | ¥14.80516 | ¥3,701.29 |
| 500 | ¥14.55062 | ¥7,275.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.36992 | ¥40,109.76 |
| 6,000 | ¥13.11857 | ¥78,711.42 |











