
TS5A21366RSER | |
|---|---|
DigiKey Part Number | 296-25285-2-ND - Tape & Reel (TR) 296-25285-1-ND - Cut Tape (CT) 296-25285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A21366RSER |
Description | IC SWITCH SPST-NO X 2 1OHM 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1Ohm 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A21366RSER Models |
Category | -3db Bandwidth 260MHz |
Manufacturer Texas Instruments | Charge Injection 1.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -98dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 8-UFQFN |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 8-UQFN (1.5x1.5) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 72ns, 318ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.61600 | ¥66.16 |
| 25 | ¥5.97440 | ¥149.36 |
| 100 | ¥5.27050 | ¥527.05 |
| 250 | ¥4.93520 | ¥1,233.80 |
| 500 | ¥4.73308 | ¥2,366.54 |
| 1,000 | ¥4.61838 | ¥4,618.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.36113 | ¥13,083.39 |
| 6,000 | ¥4.26054 | ¥25,563.24 |
| 9,000 | ¥4.21015 | ¥37,891.35 |
| 15,000 | ¥4.15434 | ¥62,315.10 |











